Multilayer ceramic capacitor with 2.2µF capacitance and 10V DC rating. Features Y5V dielectric, offering a wide temperature range of -30°C to 85°C and a tolerance of +80%/-20%. This surface mount component is housed in an 0805 (2012 metric) case, measuring 2mm x 1.25mm x 0.85mm. It is halogen-free, lead-free, RoHS compliant, and supplied on tape and reel.
Taiyo Yuden LMK212F225ZD-T technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Thickness | 0.037inch |
| Tolerance | 80% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LMK212F225ZD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.