0805 (2012 Metric) multilayer ceramic capacitor with 68nF capacitance and 10V DC rated voltage. Features a 5% tolerance and a maximum operating temperature of 125°C. Constructed with ceramic dielectric and SMD/SMT termination for surface mounting. Packaged in tape and reel, this lead-free and RoHS compliant component operates from -55°C to 125°C.
Taiyo Yuden LMK212SD683JG-T technical specifications.
| Capacitance | 68nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric Material | Ceramic |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CFCAP™ |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 5% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LMK212SD683JG-T to view detailed technical specifications.
No datasheet is available for this part.