Multilayer Ceramic Capacitor (MLCC) with 68nF capacitance and 10V DC rated voltage. Features a 10% tolerance and a maximum operating temperature of 125°C. This surface mount component is housed in an 0805 (2012 metric) case code, constructed with ceramic dielectric material, and offers lead-free and halogen-free compliance. Packaged on tape and reel for automated assembly.
Taiyo Yuden LMK212SD683KG-T technical specifications.
| Capacitance | 68nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CFCAP™ |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LMK212SD683KG-T to view detailed technical specifications.
No datasheet is available for this part.