Multilayer Ceramic Capacitor, 82nF capacitance, 10V DC rated voltage, 10% tolerance. Features 0805 (2012 metric) SMD/SMT package, 125°C maximum operating temperature, and flat construction. Halogen free, lead free, and RoHS compliant. Packaged on tape and reel.
Taiyo Yuden LMK212SD823KG-T technical specifications.
| Capacitance | 82nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CFCAP™ |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LMK212SD823KG-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.