General purpose X7R ceramic chip capacitor, 22µF capacitance, 10V DC rated voltage, and ±10% tolerance. Features a 1206 (3216 metric) surface mount package with a flat construction and SMD/SMT termination. Operating temperature range spans from -55°C to +125°C. Packaged on a 7" tape and reel with 2000 units per reel.
Taiyo Yuden LMK316AB7226KL-TR technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Dielectric | X7R |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LMK316AB7226KL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
