Surface mount ceramic capacitor featuring X7R dielectric, 22µF capacitance, and 10V DC rated voltage. This general-purpose chip capacitor offers a ±20% tolerance and operates across a wide temperature range of -55°C to +125°C. Housed in a 1206 (3216 metric) case code, it measures 3.2mm in length, 1.6mm in width, and 1.6mm in depth. Packaged on a 7" reel with a 4mm pitch, this RoHS compliant component is designed for surface mount applications.
Taiyo Yuden LMK316AB7226ML-TR technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LMK316AB7226ML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.