Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and 10V DC rated voltage. Features X5R dielectric, 20% tolerance, and a 1206 (3216 metric) SMD package. Operating temperature range from -55°C to 85°C. Supplied in Tape and Reel packaging. RoHS compliant.
Taiyo Yuden LMK316ABJ226ML-T technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LMK316ABJ226ML-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.