Multilayer Ceramic Capacitor (MLCC) with 10uF capacitance and 10V DC rating. Features X7R dielectric, 10% tolerance, and a 1206 surface mount package. Operating temperature range from -55°C to 125°C. RoHS compliant and lead-free. Packaged on tape and reel.
Taiyo Yuden LMK316B7106KL-T technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LMK316B7106KL-T to view detailed technical specifications.
No datasheet is available for this part.