
Surface mount ceramic chip capacitor with 10µF capacitance and 10V DC rated voltage. Features X7R dielectric, ±10% tolerance, and a 1206 (3216 metric) case code. Operates across a wide temperature range of -55°C to +125°C. Packaged on a 7" reel with a 4mm pitch.
Taiyo Yuden LMK316B7106KL-TD technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Dielectric | X7R |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LMK316B7106KL-TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
