Multilayer Ceramic Capacitor, 4.7µF capacitance, 10V DC rated voltage, X7R dielectric, 20% tolerance. Features a 1206 (3216 metric) surface mount package with dimensions of 3.2mm length, 1.6mm width, and 1.6mm depth. Operates across a temperature range of -55°C to 125°C. Halogen-free and RoHS compliant, supplied in tape and reel packaging.
Taiyo Yuden LMK316B7475ML-T technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LMK316B7475ML-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.