Multilayer Ceramic Capacitor (MLCC) with 100µF capacitance and 10V DC rated voltage. Features X5R dielectric for stable performance across a -55°C to 85°C operating temperature range. Designed for surface mount (SMD) applications with a 1210 package size and two terminals. Suitable for automotive environments.
Taiyo Yuden LMK325ABJ107MMHP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 100 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden LMK325ABJ107MMHP to view detailed technical specifications.
No datasheet is available for this part.