Multilayer Ceramic Capacitor, 100µF capacitance, 10V DC rated voltage, X6S dielectric with ±20% tolerance. Features a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. This two-terminal component is designed for surface-mount (SMD) applications in a 1210 package size.
Taiyo Yuden LMK325AC6107MM-P technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 100 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden LMK325AC6107MM-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.