Surface mount ceramic chip capacitor with 10µF capacitance and 10V DC rating. Features X7R dielectric, 10% tolerance, and a 1210 (3225 metric) case code. Operates across a -55°C to +125°C temperature range and is RoHS compliant. Packaged on a 7" reel with a 4mm pitch.
Taiyo Yuden LMK325B7106KN-T technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 1.9mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LMK325B7106KN-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.