Multilayer Ceramic Capacitor, 47µF capacitance, 10V DC rated voltage. Features X7R dielectric with ±20% tolerance, operating from -55°C to 125°C. This 2-terminal SMD component measures 3.2mm length, 2.5mm width, and 2.5mm height, supplied in 1210 package size on tape and reel.
Taiyo Yuden LMK325B7476MM-PR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden LMK325B7476MM-PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.