
Taiyo Yuden LMK325BJ226KM-T technical specifications.
| Capacitance | 22uF |
| Package/Case | 1210 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M |
| Tolerance | 10% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LMK325BJ226KM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
