
Multilayer ceramic capacitor featuring 47µF capacitance and a 10V voltage rating. This X5R dielectric component offers 20% tolerance and is housed in a 1210 SMD package. Designed for surface mount applications, it operates across a temperature range of -55°C to 85°C and is supplied on tape and reel.
Taiyo Yuden LMK325BJ476MM-P technical specifications.
| Capacitance | 47uF |
| Package/Case | 1210 |
| Dielectric | X5R |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M |
| Thickness | 0.106inch |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LMK325BJ476MM-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
