Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 10V DC rating. Features Y5V dielectric, offering a wide temperature range from -30°C to 85°C with an 80% tolerance. This surface mount component is housed in a 1210 (3225 metric) case code, measuring 3.2mm x 2.5mm x 2.5mm. Designed for low ESR applications, it is lead-free, RoHS compliant, and supplied on tape and reel.
Taiyo Yuden LMK325F106ZF-T technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | Y5V |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.049inch |
| Tolerance | 80% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LMK325F106ZF-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.