
Taiyo Yuden LMK325F106ZH-T technical specifications.
| Capacitance | 10uF |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | Y5V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | M |
| Thickness | 0.063inch |
| Tolerance | 80% |
| Voltage Rating | 10V |
| Width | 0.098inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Taiyo Yuden LMK325F106ZH-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.