Taiyo Yuden LMK325F226ZN technical specifications.
| Capacitance | 22F |
| Package/Case | Ceramic |
| Dielectric | Y5V |
| RoHS Compliant | Yes |
| Tolerance | -20% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LMK325F226ZN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.