Taiyo Yuden LMK432BJ226KM-T technical specifications.
| Capacitance | 22uF |
| Package/Case | 1812 |
| Height | 450um |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M |
| Thickness | 0.106inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LMK432BJ226KM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.