
Taiyo Yuden LMNR3015T2R2M technical specifications.
| Package/Case | 1212 |
| Core Material | Ferrite |
| DC Current | 1.5A |
| DC Resistance (DCR) | 72mR |
| Depth | 3.1mm |
| Inductance | 2.2uH |
| Length | 3.1mm |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.072R |
| Self Resonant Frequency | 64MHz |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Taiyo Yuden LMNR3015T2R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.