
General purpose ceramic chip capacitor with 10µF capacitance and 10V DC rating. Features X5R dielectric, ±20% tolerance, and a 0805 (2012 metric) surface mount package. Operates across a -55°C to +85°C temperature range, is RoHS and Halogen Free compliant, and constructed with lead-free termination.
Taiyo Yuden LWK212BJ106MD-T technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0508 |
| Case Code (Metric) | 1220 |
| Package/Case | 0508 |
| Construction | Flat |
| Depth | 2mm |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 0.2mm |
| Lead Free | Lead Free |
| Length | 0.049inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LWK |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000194oz |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LWK212BJ106MD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.