Taiyo Yuden LWK212BJ475MD-T technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 0508 |
| Depth | 2mm |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LWDC™, LW |
| Tolerance | 20% |
| Voltage | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LWK212BJ475MD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.