
Surface mount fixed inductor with 1µH inductance and 20% tolerance. Features a 2.2A rated current and 0.075 Ohm DC resistance. Operating temperature range is -40°C to 105°C. This wirewound power inductor is designed for general purpose applications and measures 2mm x 1.6mm x 1mm.
Taiyo Yuden MAKK2016T1R0M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.6 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.075 |
| Rated Current-Max | 2.2 |
| Test Frequency | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden MAKK2016T1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.