
Surface mount wirewound power chip inductor with 1µH inductance and 20% tolerance, tested at 2MHz. Features a metal core, 2.7A maximum DC current, 3.1A maximum saturation current, and a low 0.059Ω DCR. Operates across a -40°C to 105°C temperature range within a compact 1008 case size (2.7mm L x 2.2mm W x 1.2mm H).
Taiyo Yuden MAMK2520T1R0M technical specifications.
| Case Size | 1008 |
| Product Length (mm) | 2.7 |
| Product Depth (mm) | 2.2 |
| Product Height (mm) | 1.2 |
| Number of Terminals | 2 |
| Type | Power Chip |
| Technology | Wirewound |
| Core Material | Metal |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 2.7A |
| Maximum Saturation Current | 3.1A |
| Max DC Resistance | 0.059Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | SP797 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiyo Yuden MAMK2520T1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.