
Surface mount wirewound power chip inductor featuring a metal core, offering 3.3µH inductance with a 20% tolerance at 2MHz. This component supports a maximum DC current of 1.7A and a saturation current of 1.8A, with a maximum DC resistance of 0.156Ω. Designed for surface mounting in a 1008 case size, it operates within a temperature range of -40°C to 105°C.
Taiyo Yuden MAMK2520T3R3M technical specifications.
| Case Size | 1008 |
| Product Length (mm) | 2.7 |
| Product Depth (mm) | 2.2 |
| Product Height (mm) | 1.2 |
| Number of Terminals | 2 |
| Type | Power Chip |
| Technology | Wirewound |
| Core Material | Metal |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 1.7A |
| Maximum Saturation Current | 1.8A |
| Max DC Resistance | 0.156Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | SP797 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiyo Yuden MAMK2520T3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.