
Surface mount power inductor with 4.7µH nominal inductance and 20% tolerance. Features a metal construction, 0.5A rated current, and 0.73Ω DC resistance. Operates within a -40°C to 105°C temperature range. This general-purpose inductor is designed for power applications and comes in a compact 0603 package.
Taiyo Yuden MBKK1608T4R7M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 20 |
| Package Width | 0.8 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.73 |
| Rated Current-Max | 0.5 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden MBKK1608T4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.