Surface mount fixed inductor with 1µH nominal inductance and 20% tolerance. Features a 0.8A rated current and 0.3Ω DC resistance. Operating temperature range is -40°C to 125°C. This general-purpose power inductor is designed for surface mounting and has two terminals.
Taiyo Yuden MCEE1005T1R0MHN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 0.8 |
| Test Frequency | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden MCEE1005T1R0MHN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.