Taiyo Yuden MCF06052E600-T technical specifications.
| Width | 0.5 |
| Length | 0.65 |
| Number of Functions | 1 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden MCF06052E600-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.