
Surface mount general purpose power inductor with 1 µH inductance and 20% tolerance. Features a maximum rated current of 1.3 A and a DC resistance of 0.123 Ω. Operates across a temperature range of -40°C to 125°C. This dual-ended component offers a single function and is not shielded.
Taiyo Yuden MCKK1608T1R0MN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.123 |
| Rated Current-Max | 1.3 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden MCKK1608T1R0MN to view detailed technical specifications.
No datasheet is available for this part.