Surface mount power inductor with 0.47µH nominal inductance and 20% tolerance. Features a 3.1A maximum rated current and 0.039 Ohm DC resistance. Operates within a -40°C to 125°C temperature range. This general-purpose, non-shielded inductor is designed for power applications.
Taiyo Yuden MCKK2012TR47M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.039 |
| Rated Current-Max | 3.1 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden MCKK2012TR47M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.