This Taiyo Yuden inductor features a general purpose design with a nominal inductance of 1uH and a tolerance of 20%. It is constructed with dual-ended terminals and packaged in an 0808 chip format. The inductor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is not shielded and is intended for use as a power inductor.
Taiyo Yuden MDKK2020T1R0MMV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.085 |
| Rated Current-Max | 1.7 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden MDKK2020T1R0MMV to view detailed technical specifications.
No datasheet is available for this part.