Taiyo Yuden MDMK2020T1R5MM technical specifications.
| Product Length (mm) | 2.15 |
| Product Depth (mm) | 2.15 |
| Product Height (mm) | 1.2 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Core Material | Metal |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.65A |
| Maximum Saturation Current | 2A |
| Max DC Resistance | 0.086Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SP797 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiyo Yuden MDMK2020T1R5MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.