Surface mount fixed inductor with 6.8µH nominal inductance and 20% tolerance. Features a 2.2A maximum rated current and 0.138 Ohm DC resistance. Operating temperature range is -40°C to 125°C. This general purpose power inductor is designed for surface mounting with dual-ended terminals.
Taiyo Yuden MDPK5050T6R8MM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.138 |
| Rated Current-Max | 2.2 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden MDPK5050T6R8MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.