Taiyo Yuden N06DB102J technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 8.2R |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.1MHz |
| Series | N |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden N06DB102J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.