Taiyo Yuden N08DPA271K technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 900mR |
| Inductance | 270uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.4MHz |
| Series | N |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden N08DPA271K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.