The Taiyo Yuden NP03SB100M is a general purpose inductor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a rated current of 0.8A and a self resonance frequency of 20 MHz. The inductor is shielded and has a DC resistance of 0.1 ohms. It is designed for use in DC-DC converter applications and is available in a 4x4x1.8mm package type 1616.
Taiyo Yuden NP03SB100M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.1 |
| Rated Current-Max | 0.8 |
| Self Resonance Frequency | 20 |
| Manufacturer Series | NP03S |
| Series | NP03SB |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden NP03SB100M to view detailed technical specifications.
No datasheet is available for this part.