
This shielded ferrite inductor features a nonstandard package and is designed for surface mount applications. The inductor has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is lead free and RoHS compliant, making it suitable for environmentally friendly designs. The inductor's DC resistance is 52 milliohms, and its inductance is 10 microhenries. It can handle a saturation current of up to 900 milliamperes and has a self resonant frequency of 20 megahertz.
Taiyo Yuden NP04SA100M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 52mR |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Self Resonant Frequency | 20MHz |
| Series | N, P Type |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NP04SA100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
