
This Taiyo Yuden surface mount ferrite inductor features a nonstandard package and a core material of ferrite. The inductor has a DC resistance of 110 milliohms and an inductance of 22 microhenries. It is designed to operate within a temperature range of -25°C to 105°C and is compliant with lead-free standards. The inductor is shielded and has a self-resonant frequency of 13 MHz. It is available in cut tape packaging and is suitable for surface mount applications.
Taiyo Yuden NP04SA220M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 110mR |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 530mA |
| Self Resonant Frequency | 13MHz |
| Series | N, P Type |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NP04SA220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
