
This shielded ferrite inductor from Taiyo Yuden features a nonstandard package and a core material of ferrite. The device has a DC resistance of 66 milliohms and an inductance of 10 microhenries. It is designed for surface mount applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The inductor is lead free and RoHS compliant.
Taiyo Yuden NP04SB100M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 66mR |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Self Resonant Frequency | 19MHz |
| Series | N, P Type |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NP04SB100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
