
The Taiyo Yuden NP04SB4R7N is a ferrite shielded inductor with a 4.7uH inductance value and a saturation current of 1.2A. It operates within a temperature range of -25°C to 105°C and is designed for surface mount applications. This inductor is lead free and RoHS compliant, making it suitable for environmentally friendly designs.
Taiyo Yuden NP04SB4R7N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 50mR |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 30MHz |
| Series | N, P Type |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NP04SB4R7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
