
The Taiyo Yuden NP04SB6R8N is a shielded ferrite inductor with a saturation current of 1.05A and a self-resonant frequency of 27MHz. It has a nonstandard package case and is designed for surface mount applications. The inductor operates over a temperature range of -25°C to 105°C and is compliant with RoHS regulations. It is available in a 2020 package type and is lead-free.
Taiyo Yuden NP04SB6R8N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 53mR |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.05A |
| Self Resonant Frequency | 27MHz |
| Series | N, P Type |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NP04SB6R8N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
