
This shielded ferrite inductor from Taiyo Yuden features a nonstandard package and is designed for surface mount applications. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The inductor is lead free and RoHS compliant, making it suitable for environmentally friendly designs. With a saturation current of 1.3A and a self resonant frequency of 15MHz, this inductor is suitable for a range of applications including power supply filtering and noise reduction.
Taiyo Yuden NP04SZB100M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 130mR |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 15MHz |
| Series | N, P Type |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NP04SZB100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
