
This shielded ferrite inductor from Taiyo Yuden features a nonstandard package and a core material of ferrite. It has a DC resistance of 300 milliohms and an inductance of 22 microhenries. The inductor is lead-free and RoHS compliant, with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It is designed for surface mount applications and is packaged in cut tape.
Taiyo Yuden NP04SZB220M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 300mR |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 770mA |
| Self Resonant Frequency | 10MHz |
| Series | N, P Type |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NP04SZB220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
