
This shielded ferrite inductor from Taiyo Yuden features a nonstandard package and is designed for surface mount applications. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The inductor is lead free and RoHS compliant, making it suitable for a wide range of applications.
Taiyo Yuden NP04SZB6R8N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 120mR |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 19MHz |
| Series | N, P Type |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NP04SZB6R8N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
