Taiyo Yuden NP06DB2R2M technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 29mR |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 53MHz |
| Series | N, P Type |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NP06DB2R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.