Surface mount fixed inductor featuring 22µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and offers a 2.5A current rating with a low DC resistance of 58.5mΩ. Operating within a -25°C to 105°C temperature range, it is supplied in tape and reel packaging.
Taiyo Yuden NR10050T220M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Resistance (DCR) | 58.5mR |
| Depth | 10.3mm |
| Halogen Free | Halogen Free |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.394inch |
| Max DC Current | 2.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Self Resonant Frequency | 10MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR10050T220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.