Surface mount fixed inductor featuring 220µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and offers an RMS current rating of 800mA, with a saturation current of 1A. It operates within a temperature range of -25°C to 105°C and has a DC resistance of 585mΩ. The inductor is supplied in tape and reel packaging, adhering to RoHS and Halogen Free standards.
Taiyo Yuden NR10050T221M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Resistance (DCR) | 585mR |
| Depth | 10.3mm |
| Halogen Free | Halogen Free |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 220uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 0.394inch |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 3MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR10050T221M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.