Surface mount shielded wirewound power inductor with 2.1µH inductance and 30% tolerance, designed for demanding applications. Features a ferrite core, 8.3A current rating, and a low 0.0104Ω DCR for efficient power delivery. Operates across a wide temperature range from -25°C to 105°C, with a saturation current of 10A. Packaged in tape and reel for automated assembly.
Taiyo Yuden NR10050T2R1N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 8.3A |
| DC Resistance (DCR) | 10.4mR |
| Depth | 10.3mm |
| Halogen Free | Halogen Free |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 2.1uH |
| Lead Free | Lead Free |
| Length | 0.394inch |
| Max DC Current | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Self Resonant Frequency | 37MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR10050T2R1N to view detailed technical specifications.
No datasheet is available for this part.