
Surface mount shielded wirewound power inductor with 2.9uH inductance and 30% tolerance. Features a ferrite core, 7.3A current rating, and 8.2A saturation current. Operates from -25°C to 105°C with a DC resistance of 12.09mR. Packaged in tape and reel.
Taiyo Yuden NR10050T2R9N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 7.3A |
| DC Resistance (DCR) | 12.09mR |
| Depth | 10.3mm |
| Halogen Free | Halogen Free |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 2.9uH |
| Lead Free | Lead Free |
| Length | 0.394inch |
| Max DC Current | 8.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 8.2A |
| Self Resonant Frequency | 29MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR10050T2R9N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
